9203620000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 10.945
Unit Price: €0.27000
Datasheet
Ivory Wire Ferrule Connector 7 AWG (10.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9203620000

DigiKey Part Number
9203620000-ND
Manufacturer
Manufacturer Product Number
9203620000
Description
CONN FERRULE 7AWG IVORY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ivory Wire Ferrule Connector 7 AWG (10.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Weidmüller
Size
7 AWG (10.00mm²)
Packaging
Bulk
Length - Overall
22.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Single Wire
Color
Ivory
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0534200000Weidmüller10.945281-3811-ND€0.27000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€0.20700€20.70
Manufacturers Standard Package
Unit Price without VAT:€0.20700
Unit Price with VAT:€0.24840