
9200200000 | |
|---|---|
DigiKey Part Number | 9200200000-ND |
Manufacturer | |
Manufacturer Product Number | 9200200000 |
Description | CONN RING CIRC M8 CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M8 Stud | |
Thickness | - | |
Width - Outer Edges | 0.472" (12.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.13900 | €1.39 |
| 25 | €0.13040 | €3.26 |
| 50 | €0.12400 | €6.20 |
| 100 | €0.11810 | €11.81 |
| 300 | €0.10923 | €32.77 |
| 500 | €0.10538 | €52.69 |
| 1.000 | €0.10033 | €100.33 |
| 2.500 | €0.09404 | €235.10 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

