
9021250000 | |
|---|---|
DigiKey Part Number | 9021250000-ND |
Manufacturer | |
Manufacturer Product Number | 9021250000 |
Description | CONN FERRULE 12AWG ORNGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Size 12 AWG (4.00mm²) |
Packaging Bulk | Length - Overall 17.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.13000 | €1.30 |
| 25 | €0.12200 | €3.05 |
| 50 | €0.11620 | €5.81 |
| 100 | €0.11070 | €11.07 |
| 250 | €0.10376 | €25.94 |
| 500 | €0.09880 | €49.40 |
| 1.000 | €0.09408 | €94.08 |
| 2.500 | €0.08818 | €220.45 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |









