
8946970000 | |
|---|---|
DigiKey Part Number | 281-3500-ND |
Manufacturer | |
Manufacturer Product Number | 8946970000 |
Description | CONN COUPLER RCPT SC-SC DUPLEX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode POF | |
Mounting Type | DIN Rail | |
Housing Material | Polyamide (PA), Nylon | |
Ferrule Material | - | |
Features | - | |
Color | Light Gray | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.65000 | €26.65 |
| 10 | €22.65300 | €226.53 |
| 30 | €20.96367 | €628.91 |
| 50 | €20.22200 | €1,011.10 |
| 100 | €19.25750 | €1,925.75 |
| 250 | €18.05332 | €4,513.33 |
| Unit Price without VAT: | €26.65000 |
|---|---|
| Unit Price with VAT: | €31.98000 |



