
7760054165 | |
|---|---|
DigiKey Part Number | 281-7760054165-ND |
Manufacturer | |
Manufacturer Product Number | 7760054165 |
Description | LIMIT MONITOR 3PH-INP RELAY-OUT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Voltage Sensing AC, Phase Loss, Phase Sequence 180 ~ 500VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Asymmetry, Voltage Sensing AC, Phase Loss, Phase Sequence | |
Trip Status | - | |
Trip Range | 200 ~ 480V AC | |
Delay Time | - | |
Voltage - Supply | 180 ~ 500VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €193.10000 | €193.10 |
| 10 | €171.92300 | €1,719.23 |
| 25 | €164.14720 | €4,103.68 |
| 50 | €158.49660 | €7,924.83 |
| Unit Price without VAT: | €193.10000 |
|---|---|
| Unit Price with VAT: | €231.72000 |

