
2665810000 | |
|---|---|
DigiKey Part Number | 281-2665810000-ND |
Manufacturer | |
Manufacturer Product Number | 2665810000 |
Description | UV20-B-IPC-2001.02 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Celeron J1900 2GHz, 4 Core SSD, 60GB DDR3 (4GB Installed) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Celeron J1900 2GHz, 4 Core | |
Storage | SSD, 60GB | |
Memory | DDR3 (4GB Installed) | |
Display Type | No Display | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP20 | |
Operating System | Windows 10 | |
Approval Agency | CE, cULus, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,330.78000 | €1,330.78 |
| Unit Price without VAT: | €1,330.78000 |
|---|---|
| Unit Price with VAT: | €1,596.93600 |

