



2561940000 | |
|---|---|
DigiKey Part Number | 281-8920-ND |
Manufacturer | |
Manufacturer Product Number | 2561940000 |
Description | W-SERIES, FUSE TERMINAL, RATED C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 150V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | LED | |
Color | Beige | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.92000 | €23.92 |
| 10 | €17.18700 | €171.87 |
| 25 | €15.41480 | €385.37 |
| 50 | €14.36720 | €718.36 |
| 100 | €13.53260 | €1,353.26 |
| 250 | €12.69504 | €3,173.76 |
| 500 | €12.22090 | €6,110.45 |
| Unit Price without VAT: | €23.92000 |
|---|---|
| Unit Price with VAT: | €28.70400 |

