



2552090000 | |
|---|---|
DigiKey Part Number | 281-2552090000-ND |
Manufacturer | |
Manufacturer Product Number | 2552090000 |
Description | TERM BLOCK, PUSH IN, 35 MM2, 100 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 2-12 AWG |
Datasheet | Datasheet |
Category | Current - IEC 125 A |
Manufacturer Weidmüller | Voltage - IEC 1000V |
Series | Current - UL 113 A |
Packaging Box | Voltage - UL 1000V |
Part Status Active | Wire Gauge or Range - AWG 2-12 AWG |
Type Feed Through | Wire Gauge or Range - mm² 2.5-35mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 16.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 25mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2551510000 | Weidmüller | 22 | 281-2551510000-ND | €11.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.79000 | €11.79 |
| 10 | €8.38100 | €83.81 |
| 30 | €7.27300 | €218.19 |
| 50 | €6.86480 | €343.24 |
| 100 | €6.40540 | €640.54 |
| 250 | €5.93924 | €1,484.81 |
| 500 | €5.67316 | €2,836.58 |
| 1.000 | €5.46583 | €5,465.83 |
| Unit Price without VAT: | €11.79000 |
|---|---|
| Unit Price with VAT: | €14.14800 |

