
2439770000 | |
|---|---|
DigiKey Part Number | 281-2439770000-ND |
Manufacturer | |
Manufacturer Product Number | 2439770000 |
Description | TERM BLOCK HDR 4POS 2.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 6A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 5 A |
Packaging Box | Voltage - UL 150 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.098" (2.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.278" (7.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.10000 | €2.10 |
| 10 | €1.50600 | €15.06 |
| 25 | €1.31360 | €32.84 |
| 50 | €1.19080 | €59.54 |
| 100 | €1.08740 | €108.74 |
| 250 | €0.97860 | €244.65 |
| 500 | €0.91460 | €457.30 |
| 1.000 | €0.86376 | €863.76 |
| 5.000 | €0.78413 | €3,920.65 |
| Unit Price without VAT: | €2.10000 |
|---|---|
| Unit Price with VAT: | €2.52000 |

