
1992250000 | |
|---|---|
DigiKey Part Number | 281-1992250000-ND |
Manufacturer | |
Manufacturer Product Number | 1992250000 |
Description | INITIATOR/ACTUATOR TERMINAL, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 14-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 13.5 A |
Manufacturer Weidmüller | Voltage - IEC 250V |
Series | Current - UL 13 A |
Packaging Box | Voltage - UL 150V |
Part Status Active | Wire Gauge or Range - AWG 14-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-1.5mm² |
Number of Positions 4 | Color Beige |
Number of Levels 2; 1 Grounded | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 3.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.46000 | €9.46 |
| 10 | €6.71000 | €67.10 |
| 25 | €5.93440 | €148.36 |
| 50 | €5.46440 | €273.22 |
| 100 | €5.08370 | €508.37 |
| 300 | €4.63223 | €1,389.67 |
| 500 | €4.47392 | €2,236.96 |
| 1.000 | €4.30060 | €4,300.60 |
| Unit Price without VAT: | €9.46000 |
|---|---|
| Unit Price with VAT: | €11.35200 |

