
1874610000 | |
|---|---|
DigiKey Part Number | 281-8393-2-ND - Tape & Reel (TR) 281-8393-1-ND - Cut Tape (CT) 281-8393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1874610000 |
Description | TERM BLK 8P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 8 | Operating Temperature -50°C ~ 240°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.49000 | €5.49 |
| 10 | €3.89700 | €38.97 |
| 25 | €3.42360 | €85.59 |
| 50 | €3.13240 | €156.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | €2.73463 | €478.56 |
| 350 | €2.57437 | €901.03 |
| 525 | €2.49674 | €1,310.79 |
| 875 | €2.41344 | €2,111.76 |
| 1.225 | €2.36633 | €2,898.75 |
| 1.750 | €2.32230 | €4,064.02 |
| Unit Price without VAT: | €5.49000 |
|---|---|
| Unit Price with VAT: | €6.58800 |

