1845360000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: €1.90647
Datasheet

Similar


Molex
In Stock: 0
Unit Price: €1.90647
Datasheet

Similar


Molex
In Stock: 521
Unit Price: €4.56000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: €1.90647
Datasheet

Similar


Molex
In Stock: 0
Unit Price: €1.90647
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: €7.36000
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: €1.60929
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: €1.60929
Datasheet
10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1845360000

DigiKey Part Number
1845360000-ND
Manufacturer
Manufacturer Product Number
1845360000
Description
TERM BLK 10P SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
10
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
14-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
Interlocking (Side)
Color
Orange
Operating Temperature
-50°C ~ 120°C
Housing Material
Thermoplastic, Wemid
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread
M2.5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
36€2.50861€90.31
Manufacturers Standard Package
Unit Price without VAT:€2.50861
Unit Price with VAT:€3.01033