



1822210000 | |
|---|---|
DigiKey Part Number | 1822210000-ND |
Manufacturer | |
Manufacturer Product Number | 1822210000 |
Description | CONN TERM BLK FEED THRU 500KCMIL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 500kcmil-00 AWG |
Datasheet | Datasheet |
Category | Current - IEC 415 A |
Manufacturer Weidmüller | Voltage - IEC 1000V |
Series | Current - UL 380 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 500kcmil-00 AWG |
Type Feed Through | Wire Gauge or Range - mm² 70-240mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 36.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €71.49000 | €71.49 |
| 10 | €52.97300 | €529.73 |
| 26 | €48.25423 | €1,254.61 |
| 50 | €45.78820 | €2,289.41 |
| 100 | €43.72120 | €4,372.12 |
| Unit Price without VAT: | €71.49000 |
|---|---|
| Unit Price with VAT: | €85.78800 |






