MFR Recommended

1812430000 | |
|---|---|
DigiKey Part Number | 1812430000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812430000 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 15 A |
Packaging Tape & Reel (TR) | Voltage - UL 300 V |
Part Status Obsolete | Color Black |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Interlocking (Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.059" (1.50mm) |
Mounting Type Through Hole | Insulation Height 0.327" (8.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1821160000 | Weidmüller | 0 | 281-1821160000CT-ND | €0.89249 | MFR Recommended |






