



1783670000 | |
|---|---|
DigiKey Part Number | 281-1599-ND |
Manufacturer | |
Manufacturer Product Number | 1783670000 |
Description | TERM BLK 2P SIDE ENTRY 15MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Weidmüller | Wire Gauge 4-16 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 2 | Housing Material Thermoplastic, Wemid |
Pitch 0.591" (15.00mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 2.4-4 Nm (21.2-35.4 Lb-In) |
Current 85 A | Screw Thread M5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.31000 | €15.31 |
| 20 | €9.98200 | €199.64 |
| 40 | €9.21825 | €368.73 |
| 60 | €8.84133 | €530.48 |
| 100 | €8.43170 | €843.17 |
| 260 | €7.83165 | €2,036.23 |
| 500 | €7.52312 | €3,761.56 |
| 1.000 | €7.26697 | €7,266.97 |
| Unit Price without VAT: | €15.31000 |
|---|---|
| Unit Price with VAT: | €18.37200 |

