1752230000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 7.130
Unit Price: €7.94000
Datasheet
Image for 1752230000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1752230000

DigiKey Part Number
1752230000-ND
Manufacturer
Manufacturer Product Number
1752230000
Description
CONN TERM BLK GROUND 10-22AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-22 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Part Status
Obsolete
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
4mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes