1646461044 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 72
Unit Price: €7.77000
Datasheet
Image for 1646461044 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1646461044

DigiKey Part Number
1646461044-ND
Manufacturer
Manufacturer Product Number
1646461044
Description
WIRE MARKER CBL TIE 11X54MM 8PC
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.43" W x 2.13" L (11.0mm x 54.0mm) White Polyamide (PA), Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wire Marker, Cable Tie
Size
0.43" W x 2.13" L (11.0mm x 54.0mm)
Cable Diameter
-
Legend
Blank
Color
White
Material
Polyamide (PA), Nylon
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes