
1629920000 | |
|---|---|
DigiKey Part Number | 1629920000-ND |
Manufacturer | |
Manufacturer Product Number | 1629920000 |
Description | SYSTEM MARKING 100MM SPECIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Custom | |
Pitch | 0.098" (2.50mm) | |
For Use With/Related Products | Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.69000 | €7.69 |
| Unit Price without VAT: | €7.69000 |
|---|---|
| Unit Price with VAT: | €9.22800 |

