Direct

1500710000 | |
|---|---|
DigiKey Part Number | 1500710000-ND |
Manufacturer | |
Manufacturer Product Number | 1500710000 |
Description | TERM BLOCK PLUG 14POS 5.08MM |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 17 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Obsolete | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 14 | Contact Mating Finish Tin |
Positions Per Level 14 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 180° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - TOP Clamp | Wire Strip Length 13mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 27A | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage - IEC 400 V | Insulation Height 0.480" (12.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1500760000 | Weidmüller | 0 | 1500760000-ND | €20.41208 | Direct |
| ELFF14130 | Amphenol PCD Shenzhen | 0 | ELFF14130-ND | €5.12340 | Similar |
| ELFF14140 | Amphenol PCD Shenzhen | 0 | ELFF14140-ND | €5.12340 | Similar |
| ELFF14230 | Amphenol PCD Shenzhen | 0 | ELFF14230-ND | €4.18590 | Similar |
| ELFF14240 | Amphenol PCD Shenzhen | 0 | ELFF14240-ND | €5.12340 | Similar |











