



1473790000 | |
|---|---|
DigiKey Part Number | 281-6806-2-ND - Tape & Reel (TR) 281-6806-1-ND - Cut Tape (CT) 281-6806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473790000 |
Description | PCB TERMINAL 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1473790000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.23000 | €4.23 |
| 10 | €3.00700 | €30.07 |
| 25 | €2.63520 | €65.88 |
| 50 | €2.40420 | €120.21 |
| 100 | €2.21360 | €221.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | €1.97231 | €631.14 |
| 640 | €1.86706 | €1,194.92 |
| 960 | €1.81628 | €1,743.63 |
| 1.600 | €1.76194 | €2,819.10 |
| 2.240 | €1.73129 | €3,878.09 |
| 3.200 | €1.70269 | €5,448.61 |
| Unit Price without VAT: | €4.23000 |
|---|---|
| Unit Price with VAT: | €5.07600 |

