



1473540000 | |
|---|---|
DigiKey Part Number | 281-6799-2-ND - Tape & Reel (TR) 281-6799-1-ND - Cut Tape (CT) 281-6799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473540000 |
Description | PCB TERMINAL 3.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.62000 | €6.62 |
| 10 | €4.69300 | €46.93 |
| 25 | €4.13200 | €103.30 |
| 50 | €3.78840 | €189.42 |
| 100 | €3.50790 | €350.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | €3.15675 | €1,010.16 |
| 640 | €3.00478 | €1,923.06 |
| 960 | €2.93177 | €2,814.50 |
| 1.600 | €2.85383 | €4,566.13 |
| 2.240 | €2.80994 | €6,294.27 |
| Unit Price without VAT: | €6.62000 |
|---|---|
| Unit Price with VAT: | €7.94400 |

