
1473370000 | |
|---|---|
DigiKey Part Number | 281-6790-2-ND - Tape & Reel (TR) 281-6790-1-ND - Cut Tape (CT) 281-6790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473370000 |
Description | PCB TERMINAL 3.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.64000 | €5.64 |
| 10 | €4.00300 | €40.03 |
| 25 | €3.51800 | €87.95 |
| 50 | €3.21960 | €160.98 |
| 100 | €2.97500 | €297.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | €2.70438 | €567.92 |
| 420 | €2.55300 | €1,072.26 |
| 630 | €2.47983 | €1,562.29 |
| 1.050 | €2.40140 | €2,521.47 |
| 1.470 | €2.35709 | €3,464.92 |
| 2.100 | €2.31573 | €4,863.03 |
| Unit Price without VAT: | €5.64000 |
|---|---|
| Unit Price with VAT: | €6.76800 |

