Wire Marker, Cable Tie 0.54" W x 0.95" L (13.6mm x 24.0mm) Red Polyamide (PA66), Nylon 6/6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1323470000

DigiKey Part Number
281-1323470000-ND
Manufacturer
Manufacturer Product Number
1323470000
Description
SFX 9/24 S MC NE RT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.54" W x 0.95" L (13.6mm x 24.0mm) Red Polyamide (PA66), Nylon 6/6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
0.54" W x 0.95" L (13.6mm x 24.0mm)
Manufacturer
Weidmüller
Cable Diameter
0.276" ~ 1.575" (7.00mm ~ 40.00mm)
Series
Legend
Blank
Packaging
Box
Color
Red
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Type
Wire Marker, Cable Tie
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
120€0.58983€70.78
Manufacturers Standard Package
Unit Price without VAT:€0.58983
Unit Price with VAT:€0.70780