
1250460000 | |
|---|---|
DigiKey Part Number | 281-6781-2-ND - Tape & Reel (TR) 281-6781-1-ND - Cut Tape (CT) 281-6781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1250460000 |
Description | TERM BLK 11POS TOP ENT 3.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 11 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.30000 | €7.30 |
| 10 | €5.17800 | €51.78 |
| 25 | €4.56360 | €114.09 |
| 50 | €4.18900 | €209.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | €3.67272 | €661.09 |
| 360 | €3.47169 | €1,249.81 |
| 540 | €3.37463 | €1,822.30 |
| 900 | €3.27064 | €2,943.58 |
| 1.260 | €3.21195 | €4,047.06 |
| 1.800 | €3.15717 | €5,682.91 |
| Unit Price without VAT: | €7.30000 |
|---|---|
| Unit Price with VAT: | €8.76000 |

