
1250380000 | |
|---|---|
DigiKey Part Number | 281-6774-2-ND - Tape & Reel (TR) 281-6774-1-ND - Cut Tape (CT) 281-6774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1250380000 |
Description | TERM BLK 4P TOP ENTRY 3.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1250380000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.23000 | €4.23 |
| 10 | €3.00600 | €30.06 |
| 25 | €2.63400 | €65.85 |
| 50 | €2.40280 | €120.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | €2.07917 | €374.25 |
| 360 | €1.95150 | €702.54 |
| 540 | €1.88946 | €1,020.31 |
| 900 | €1.82280 | €1,640.52 |
| 1.260 | €1.78506 | €2,249.18 |
| 1.800 | €1.74974 | €3,149.53 |
| Unit Price without VAT: | €4.23000 |
|---|---|
| Unit Price with VAT: | €5.07600 |

