
1221350000 | |
|---|---|
DigiKey Part Number | 1221350000-ND |
Manufacturer | |
Manufacturer Product Number | 1221350000 |
Description | CONN TERM BLK FEED THRU 10-26AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 7 Position Feed Through (3), Isolated Beige 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 29 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 10-26 AWG |
Type Feed Through (3), Isolated | Wire Gauge or Range - mm² 0.5-6mm² |
Number of Positions 7 | Color Beige |
Number of Levels 4; 1 Grounded | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 12mm |



