Box Metal, Stainless Steel Unpainted Hinged Door, Lid 35.984" L x 24.016" W (914.00mm x 610.00mm) X 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1195570000

DigiKey Part Number
1195570000-ND
Manufacturer
Manufacturer Product Number
1195570000
Description
BOX S STL 35.98"L X 24.02"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Unpainted Hinged Door, Lid 35.984" L x 24.016" W (914.00mm x 610.00mm) X 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Unpainted
Packaging
Bulk
Thickness
0.059" (1.50mm)
Part Status
Active
Features
Lockable, Mounting Flange, Sealed, Wall Mount
Container Type
Box
Ratings
Size / Dimension
35.984" L x 24.016" W (914.00mm x 610.00mm)
Shipping Info
Shipped from DigiKey
Height
7.874" (200.00mm)
Weight
54 lbs (24.5 kg)
Area (L x W)
864in² (5574cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4,202.12000€4,202.12
Manufacturers Standard Package
Unit Price without VAT:€4,202.12000
Unit Price with VAT:€5,042.54400