Image for 1194760001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1194760001

DigiKey Part Number
281-1194760001-ND
Manufacturer
Manufacturer Product Number
1194760001
Description
KTB MH 303020 S2E1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Stainless Steel Silver Cover Included 12.047" L x 7.874" W (305.99mm x 200.00mm) X 12.047" (306.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
12.047" (306.00mm)
Mfr
Area (L x W)
94.9in² (612cm²)
Series
Design
Cover Included
Packaging
Bulk
Material
Part Status
Active
Color
Silver
Container Type
Enclosure
Thickness
0.059" (1.50mm)
Size / Dimension
12.047" L x 7.874" W (305.99mm x 200.00mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1,248.52000€1,248.52
Manufacturers Standard Package
Unit Price without VAT:€1,248.52000
Unit Price with VAT:€1,498.22400