
1173030020 | |
|---|---|
DigiKey Part Number | 281-1173030020-ND |
Manufacturer | |
Manufacturer Product Number | 1173030020 |
Description | COPPER DATA CABLE (ASSEMBLED) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €76.62000 | €76.62 |
| 10 | €65.12800 | €651.28 |
| 25 | €61.05360 | €1,526.34 |
| 50 | €58.14260 | €2,907.13 |
| 100 | €55.37140 | €5,537.14 |
| Unit Price without VAT: | €76.62000 |
|---|---|
| Unit Price with VAT: | €91.94400 |

