
1047940000 | |
|---|---|
DigiKey Part Number | 1047940000-ND |
Manufacturer | |
Manufacturer Product Number | 1047940000 |
Description | CONN MOD PLUG HSG HYBRID SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing, Hybrid Modular Connector Push-Pull Silver |
Datasheet | Datasheet |
Category | Color Silver |
Manufacturer Weidmüller | Features Lanyard |
Series | Fastening Type Push-Pull |
Packaging Bulk | Housing Material Zinc, Die Cast |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Connector Type Housing, Hybrid | Mating Cycles 750 |
Mounting Type Panel Mount, Flange (2 Hole) | Note Insert Not Provided |
Ingress Protection IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €8.31000 | €83.10 |
| Unit Price without VAT: | €8.31000 |
|---|---|
| Unit Price with VAT: | €9.97200 |

