5 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1007070000

DigiKey Part Number
281-1007070000-ND
Manufacturer
Manufacturer Product Number
1007070000
Description
SAIBW-5/9-(KV)
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon
Mfr
Contact Finish - Mating
Tin
Series
Color
Black
Packaging
Box
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
4A
Shell Size - Insert
M12-5
Voltage Rating
60V
Mounting Type
Free Hanging (In-Line), Right Angle
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Termination
Screw
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Backshell Material, Plating
Polyamide (PA), Nylon
Orientation
A
Contact Material
Copper Zinc
Primary Material
Plastic
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€12.71000€12.71
Manufacturers Standard Package
Unit Price without VAT:€12.71000
Unit Price with VAT:€15.25200