



0443780000 | |
|---|---|
DigiKey Part Number | 0443780000-ND |
Manufacturer | |
Manufacturer Product Number | 0443780000 |
Description | CONN TERM BLK FEED THRU 6-14 AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 6-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 800V | |
Current - UL | 60 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-14 AWG | |
Wire Gauge or Range - mm² | 1.5-16mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.10000 | €11.10 |
| 10 | €7.88900 | €78.89 |
| 25 | €6.99080 | €174.77 |
| 50 | €6.44940 | €322.47 |
| 100 | €6.01190 | €601.19 |
| 250 | €5.56756 | €1,391.89 |
| 500 | €5.31360 | €2,656.80 |
| 1.000 | €5.11566 | €5,115.66 |
| Unit Price without VAT: | €11.10000 |
|---|---|
| Unit Price with VAT: | €13.32000 |

