0412280000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 30
Unit Price: €11.89000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 10
Unit Price: €12.14000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: €7.25940
Datasheet
Terminal Block Connector 2 Position Disconnect Blue 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0412280000

DigiKey Part Number
0412280000-ND
Manufacturer
Manufacturer Product Number
0412280000
Description
CONN TERM BLK DISCONN 12-26AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Blue 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.5mm
Termination Style
Screw
Current - IEC
10 A
Voltage - IEC
400V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€7.25940€362.97
Manufacturers Standard Package
Unit Price without VAT:€7.25940
Unit Price with VAT:€8.71128