0412120000 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 30
Unit Price: €11.89000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 10
Unit Price: €12.14000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: €7.25940
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: €7.25940
Datasheet
Terminal Block Connector 2 Position Disconnect Yellow 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0412120000

DigiKey Part Number
0412120000-ND
Manufacturer
Manufacturer Product Number
0412120000
Description
CONN TERM BLK DISCONN 12-26AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Yellow 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
10 A
Manufacturer
Weidmüller
Voltage - IEC
400V
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Obsolete
Wire Gauge or Range - AWG
12-26 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.5-4mm²
Number of Positions
2
Color
Yellow
Number of Levels
1
Material - Insulation
Gemin (Thermosetting Plastic)
Terminal - Width
6.5mm
Material Flammability Rating
UL94 5VA
Termination Style
Screw
Stripping Length
8mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0412160000Weidmüller300412160000-ND€11.89000Parametric Equivalent
0412180000Weidmüller100412180000-ND€12.14000Parametric Equivalent
0412260000Weidmüller0281-5378-ND€7.25940Parametric Equivalent
0412280000Weidmüller00412280000-ND€7.25940Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes