Position Terminal Block, Cross Connection Jumper Connection Sleeve
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0266700000

DigiKey Part Number
0266700000-ND
Manufacturer
Manufacturer Product Number
0266700000
Description
JUMPER TERM BLK SLEEVE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Position Terminal Block, Cross Connection Jumper Connection Sleeve
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Pitch
-
Style
Connection Sleeve
For Use With/Related Products
SAK Series
Contact Material
Copper
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.57000€0.57
10€0.48600€4.86
25€0.45600€11.40
50€0.43400€21.70
100€0.41320€41.32
300€0.38237€114.71
500€0.36880€184.40
1.000€0.35119€351.19
2.500€0.32920€823.00
Manufacturers Standard Package
Unit Price without VAT:€0.57000
Unit Price with VAT:€0.68400