
0252611511 | |
|---|---|
DigiKey Part Number | 0252611511-ND |
Manufacturer | |
Manufacturer Product Number | 0252611511 |
Description | CLI C 1-3 GE/SW 3 MP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.17" W x 0.12" L (4.2mm x 3.0mm) | |
Cable Diameter | 0.098" ~ 0.197" (2.50mm ~ 5.00mm) | |
Legend | 3 | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.10100 | €1.01 |
| 25 | €0.09480 | €2.37 |
| 50 | €0.09020 | €4.51 |
| 200 | €0.08185 | €16.37 |
| 400 | €0.07793 | €31.17 |
| 600 | €0.07572 | €45.43 |
| 1.000 | €0.07302 | €73.02 |
| 2.600 | €0.06826 | €177.48 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

