
9200240000 | |
|---|---|
DigiKey Part Number | 9200240000-ND |
Manufacturer | |
Manufacturer Product Number | 9200240000 |
Description | CONN RING CIRC M5 CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular Crimp |
Datasheet | Datasheet |
Category | Width - Outer Edges 0.374" (9.50mm) |
Manufacturer Weidmüller | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Yellow |
Stud/Tab Size M5 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.28900 | €2.89 |
| 25 | €0.27080 | €6.77 |
| 50 | €0.25760 | €12.88 |
| 100 | €0.24540 | €24.54 |
| 300 | €0.22697 | €68.09 |
| 500 | €0.21894 | €109.47 |
| 1.000 | €0.20848 | €208.48 |
| 2.500 | €0.19542 | €488.55 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

