
7906230000 | |
|---|---|
DigiKey Part Number | 7906230000-ND |
Manufacturer | |
Manufacturer Product Number | 7906230000 |
Description | CONN BARRIER STRIP 3CIRCUIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Weidmüller | Wire Gauge 10-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type Enclosed |
Terminal Block Type Barrier Block | Color Yellow |
Number of Circuits 3 | Mounting Type Chassis, Panel |
Number of Wire Entries 6 | Operating Temperature -60°C ~ 130°C |
Number of Rows 2 | Material - Insulation Gemin (Thermosetting Plastic) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 5VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.56000 | €17.56 |
| 10 | €12.54300 | €125.43 |
| 25 | €11.19320 | €279.83 |
| 50 | €10.38980 | €519.49 |
| 100 | €9.74630 | €974.63 |
| 250 | €9.09752 | €2,274.38 |
| 500 | €8.72898 | €4,364.49 |
| 1.000 | €8.44281 | €8,442.81 |
| Unit Price without VAT: | €17.56000 |
|---|---|
| Unit Price with VAT: | €21.07200 |

