



3023550000 | |
|---|---|
DigiKey Part Number | 281-3023550000-ND |
Manufacturer | |
Manufacturer Product Number | 3023550000 |
Description | FEED-THROUGH TERMINAL BLOCK, SNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Orange 10-20 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Weidmüller | Voltage - IEC 1000V |
Series | Current - UL 30 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-20 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.75-4mm² |
Number of Positions 3 | Color Orange |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.19000 | €4.19 |
| 10 | €2.97900 | €29.79 |
| 25 | €2.61040 | €65.26 |
| 50 | €2.38100 | €119.05 |
| 100 | €2.19210 | €219.21 |
| 250 | €1.99628 | €499.07 |
| 500 | €1.88270 | €941.35 |
| 1.000 | €1.79326 | €1,793.26 |
| 5.000 | €1.65461 | €8,273.05 |
| Unit Price without VAT: | €4.19000 |
|---|---|
| Unit Price with VAT: | €5.02800 |

