
2712780000 | |
|---|---|
DigiKey Part Number | 281-2712780000-ND |
Manufacturer | |
Manufacturer Product Number | 2712780000 |
Description | TERM BLOCK PLUG 7POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Current - IEC 24A |
Series | Voltage - IEC 800 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-2.5mm² |
Type Plug, Female Sockets | Color Beige |
Number of Positions 7 | Operating Temperature -60°C ~ 130°C |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 10mm |
Plug Wire Entry 180° | Housing Material Thermoplastic, Wemid |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 1.673" (42.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €6.99400 | €174.85 |
| Unit Price without VAT: | €6.99400 |
|---|---|
| Unit Price with VAT: | €8.39280 |

