



2710110000 | |
|---|---|
DigiKey Part Number | 281-2710110000-ND |
Manufacturer | |
Manufacturer Product Number | 2710110000 |
Description | TEST-DISCONNECT TERMINAL, HYBRID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.1mm | |
Termination Style | Push In; Screw | |
Current - IEC | 30 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.07000 | €8.07 |
| 10 | €6.86000 | €68.60 |
| 25 | €6.43080 | €160.77 |
| 50 | €6.12360 | €306.18 |
| 100 | €5.83130 | €583.13 |
| 250 | €5.46640 | €1,366.60 |
| 500 | €5.20566 | €2,602.83 |
| 1.000 | €4.95745 | €4,957.45 |
| Unit Price without VAT: | €8.07000 |
|---|---|
| Unit Price with VAT: | €9.68400 |

