
2676410000 | |
|---|---|
DigiKey Part Number | 281-2676410000-ND |
Manufacturer | |
Manufacturer Product Number | 2676410000 |
Description | UV20-B-IPC-3021.01 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i5-6300U 2.4GHz, 2 Core SSD, 128GB DDR4 (8GB Installed) |
Category | Display Type No Display |
Manufacturer Weidmüller | Voltage - Supply 24VDC |
Packaging Bulk | Mounting Type DIN Rail, Wall Mount |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Type Box PC | Ingress Protection IP20 |
Core Processor Intel® Core™ i5-6300U 2.4GHz, 2 Core | Operating System Windows 10 |
Storage SSD, 128GB | Approval Agency CE, cULus, UL |
Memory DDR4 (8GB Installed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3,095.85000 | €3,095.85 |
| Unit Price without VAT: | €3,095.85000 |
|---|---|
| Unit Price with VAT: | €3,715.02000 |

