
2676380000 | |
|---|---|
DigiKey Part Number | 281-2676380000-ND |
Manufacturer | |
Manufacturer Product Number | 2676380000 |
Description | UV20-B-IPC-2001.03 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Celeron® J1900 2.42GHz, 4 Core SSD, 128GB DDR3 (4GB Installed) |
Category | Display Type No Display |
Manufacturer Weidmüller | Voltage - Supply 24VDC |
Packaging Bulk | Mounting Type DIN Rail, Wall Mount |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Type Box PC | Ingress Protection IP20 |
Core Processor Intel® Celeron® J1900 2.42GHz, 4 Core | Operating System Windows 10 |
Storage SSD, 128GB | Approval Agency CE, cULus, UL |
Memory DDR3 (4GB Installed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,643.11000 | €1,643.11 |
| Unit Price without VAT: | €1,643.11000 |
|---|---|
| Unit Price with VAT: | €1,971.73200 |

