
2667480000 | |
|---|---|
DigiKey Part Number | 281-2667480000-ND |
Manufacturer | |
Manufacturer Product Number | 2667480000 |
Description | LMFS 7.50/08/90 3.5SN OR BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 12-24 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Orange |
Positions Per Level 8 | Operating Temperature -50°C ~ 120°C |
Pitch 0.295" (7.50mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 39.8308 | Altech Corporation | 0 | 1920-39.8308-ND | €6.11080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €4.70880 | €117.72 |
| Unit Price without VAT: | €4.70880 |
|---|---|
| Unit Price with VAT: | €5.65056 |


