
2634950000 | |
|---|---|
DigiKey Part Number | 281-2634950000-ND |
Manufacturer | |
Manufacturer Product Number | 2634950000 |
Description | JUMPER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Weidmüller | Pitch 0.630" (16.00mm) |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products A Series |
Part Status Active | Color Orange |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.34000 | €3.34 |
| 10 | €2.83800 | €28.38 |
| 30 | €2.62633 | €78.79 |
| 50 | €2.53300 | €126.65 |
| 100 | €2.41210 | €241.21 |
| 250 | €2.26100 | €565.25 |
| 500 | €2.15312 | €1,076.56 |
| 1.000 | €2.05042 | €2,050.42 |
| 2.500 | €1.92216 | €4,805.40 |
| Unit Price without VAT: | €3.34000 |
|---|---|
| Unit Price with VAT: | €4.00800 |

