
2540830000 | |
|---|---|
DigiKey Part Number | 281-2540830000-ND |
Manufacturer | |
Manufacturer Product Number | 2540830000 |
Description | ENERGY MONITOR LCD DIN RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, Backlight Display DIN Rail |
Datasheet | Datasheet |
Category | Measuring Range 1 ~ 5A, 277 ~ 480VAC |
Manufacturer Weidmüller | Display Type LCD - Black Characters, Backlight |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Type Energy Monitor | Operating Temperature -25°C ~ 60°C |
Measuring Type Current (3-Phase), Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €349.03000 | €349.03 |
| 10 | €311.43700 | €3,114.37 |
| 25 | €301.43080 | €7,535.77 |
| Unit Price without VAT: | €349.03000 |
|---|---|
| Unit Price with VAT: | €418.83600 |

