1 Pole Power Distribution Block 150 A 1000 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2502560000

DigiKey Part Number
281-2502560000-ND
Manufacturer
Manufacturer Product Number
2502560000
Description
POTENTIAL DISTRIBUTOR TERMINAL,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 150 A 1000 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
2
Manufacturer
Weidmüller
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Bulk
Line Side Wire/Stud Size
1/0-12 AWG
Part Status
Active
Load Side Wire/Stud Size
1/0-12 AWG
Type
Power Distribution Block
Voltage - Rated
1000 V
Number of Poles
1
Current Rating (Amps)
150 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9€7.23667€65.13
Manufacturers Standard Package
Unit Price without VAT:€7.23667
Unit Price with VAT:€8.68400