
1918790000 | |
|---|---|
DigiKey Part Number | 1918790000-ND |
Manufacturer | |
Manufacturer Product Number | 1918790000 |
Description | CONN TERM BLK FEED THRU 4-14 AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 4-14 AWG |
Datasheet | Datasheet |
Category | Current - IEC 76 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 75 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 4-14 AWG |
Type Feed Through | Wire Gauge or Range - mm² 2.5-16mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 15.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 18mm |




