
1879711500 | |
|---|---|
DigiKey Part Number | 281-1879711500-ND |
Manufacturer | |
Manufacturer Product Number | 1879711500 |
Description | CIR CBL 12POS PLUG TO WIRE 49.2' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 49.2' (15.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Series | Length 49.2' (15.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €67.41000 | €67.41 |
| 10 | €57.30100 | €573.01 |
| 25 | €53.71560 | €1,342.89 |
| 50 | €51.15460 | €2,557.73 |
| 100 | €48.71630 | €4,871.63 |
| Unit Price without VAT: | €67.41000 |
|---|---|
| Unit Price with VAT: | €80.89200 |

