cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1806660000

DigiKey Part Number
1806660000-ND
Manufacturer
Manufacturer Product Number
1806660000
Description
HEX KEY T-HANDLE 4MM 3.94"
Customer Reference
Detailed Description
Hex Key T-Handle 4mm 3.94" (100.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
T-Handle
Tip Type
Hex
Size
4mm
Length - Overall
3.94" (100.0mm)
Features
Nickel Plated
Weight
0.07 lb (31.75 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.